Part Details for 3610KL-05W-B50-E00 by NMB Technologies Corporation
Overview of 3610KL-05W-B50-E00 by NMB Technologies Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Electronic Manufacturing
Price & Stock for 3610KL-05W-B50-E00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T5126
|
Newark | Axial Fan, 92Mm, 24Vdc, 54.7Cfm, 41Db, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:92Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:54.7Cfm, Noise Rating:41Dba, Power Rating:3.84W, Ip Rating:- Rohs Compliant: Yes |Nmb Technologies 3610KL-05W-B50-E00 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3700 / $8.4900 | Buy Now |
Part Details for 3610KL-05W-B50-E00
3610KL-05W-B50-E00 CAD Models
3610KL-05W-B50-E00 Part Data Attributes:
|
3610KL-05W-B50-E00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
3610KL-05W-B50-E00
NMB Technologies Corporation
FAN AXIAL 92X25MM 24VDC WIRE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NMB TECHNOLOGIES | |
Thermal Support Device Type | DC FAN |