Part Details for 3610PS-12W-B30-A00 by NMB Technologies Corporation
Overview of 3610PS-12W-B30-A00 by NMB Technologies Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3610PS-12W-B30-A00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P12884-ND
|
DigiKey | FAN AXIAL 92X25MM 115VAC WIRE Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
48 In Stock |
|
$15.7667 / $17.9400 | Buy Now |
|
Neutron USA | AC Fans AC Axial Fan, 92x25mm, 115VAC, 34.5CFM, Flange, Wire | 50 |
|
$68.5400 | Buy Now |
Part Details for 3610PS-12W-B30-A00
3610PS-12W-B30-A00 CAD Models
3610PS-12W-B30-A00 Part Data Attributes
|
3610PS-12W-B30-A00
NMB Technologies Corporation
Buy Now
|
Compare Parts:
3610PS-12W-B30-A00
NMB Technologies Corporation
|
Samacsys Manufacturer | NMB TECHNOLOGIES |