Thermal Support Devices
3610SB-04W-B30-B00
NMB Technologies Corporation
Description: FAN AXIAL 92X25MM 12VDC WIRE

Overview of 3610SB-04W-B30-B00 by NMB Technologies Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Electronic Manufacturing Automotive

Price & Stock for 3610SB-04W-B30-B00 by NMB Technologies Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 27W2384
Newark Std 2 Wire |Nmb Technologies 3610SB-04W-B30-B00 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $11.0000
  • 800 $10.3100
  • 1,200 $10.0300
  • 2,000 $9.9500
  • 2,400 $9.8400
  • 5,200 $9.7400
  • 10,000 $9.2900
$9.2900 / $11.0000 Buy Now
DISTI # P15565-ND
DigiKey FAN AXIAL 92X25MM 12VDC WIRE Min Qty: 1 Lead time: 37 Weeks Container: Bulk 1
In Stock
  • 1 $9.2600
$9.2600 Buy Now
Neutron USA DC Fans DC Axial Fan, 92x25mm, 12VDC, 41.3CFM, Rib, 2-Wire 1
  • 1 $93.6900
$93.6900 Buy Now

CAD Models for 3610SB-04W-B30-B00 by NMB Technologies Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3610SB-04W-B30-B00 by NMB Technologies Corporation

3610SB-04W-B30-B00
NMB Technologies Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NMB TECHNOLOGIES CORP
Reach Compliance Code
unknown
Samacsys Manufacturer
NMB TECHNOLOGIES
Airflow
39.9 CFM
Approvals
UL
Bearing Type
BALL
Body Material
PLASTIC
Construction
AXIAL
Height
92 mm
Length
92 mm
Life Expectancy
40000 h
Noise
25 dB
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Pressure
3.05 mmH2O
Rated Current
0.1 A
Rated Power
1.2 W
Rated Voltage
12 V
Speed
2400 rpm
Thermal Support Device Type
DC FAN
Weight
95 g
Width
25 mm
Want to compare parts?
  1. 3610SB-04W-B30-B00
    NMB Technologies Corporation
    FAN AXIAL 92X25MM 12VDC WIRE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3610SB-04W-B30-B00 by NMB Technologies Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3610SB-04W-B30-B00 by NMB Technologies Corporation

Select Manufacturer
Which Manufacturer of 3610SB-04W-B30-B00 would you like to use for your alert(s)?
  • Please alert me when 3610SB-04W-B30-B00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3610SB-04W-B30-B00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3610SB-04W-B30-B00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3610SB-04W-B30-B00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3610SB-04W-B30-B00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3610SB-04W-B30-B00 by NMB Technologies Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: