Part Details for 3610SB-05W-B20-B00 by NMB Technologies Corporation
Overview of 3610SB-05W-B20-B00 by NMB Technologies Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for 3610SB-05W-B20-B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W2393
|
Newark | Axial Fan, 92Mm, 24Vdc, 35.7Cfm, 25Db, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:92Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:35.7Cfm, Noise Rating:25Dba, Power Rating:840Mw, Ip Rating:- Rohs Compliant: Yes |Nmb Technologies 3610SB-05W-B20-B00 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
P15576-ND
|
DigiKey | FAN AXIAL 92X25MM 24VDC WIRE Min Qty: 1 Lead time: 37 Weeks Container: Bulk |
2596 In Stock |
|
$6.7881 / $9.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 26 Weeks | 0 |
|
$6.3600 | Buy Now |
|
Neutron USA | DC Fans DC Axial Fan, 92x25mm, 24VDC, 35.7CFM, Rib, 2-Wire | 50 |
|
$80.5600 | Buy Now |
Part Details for 3610SB-05W-B20-B00
3610SB-05W-B20-B00 CAD Models
3610SB-05W-B20-B00 Part Data Attributes
|
3610SB-05W-B20-B00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
3610SB-05W-B20-B00
NMB Technologies Corporation
FAN AXIAL 92X25MM 24VDC WIRE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NMB TECHNOLOGIES | |
Airflow | 33.5 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 92 mm | |
Length | 92 mm | |
Life Expectancy | 40000 h | |
Noise | 22 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 2.29 mmH2O | |
Rated Current | 0.04 A | |
Rated Power | 1 W | |
Rated Voltage | 24 V | |
Speed | 2050 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 95 g | |
Width | 25 mm |