Part Details for 3612 004A1000 by Belden Inc
Overview of 3612 004A1000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3612EUDC#PBF | Analog Devices | 3A, 4MHz Mono Sync Buck DC/DC | |
LTC3612MPFE#PBF | Analog Devices | 3A, 4MHz Mono Sync Buck DC/DC | |
LTC3612EUDC#TRPBF | Analog Devices | 3A, 4MHz Mono Sync Buck DC/DC |
Price & Stock for 3612 004A1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R9778
|
Newark | Unshielded Cable Multipair, 4Pair, 23Awg, 1000Ft, 300V, Cable Shielding:Unshielded, Lan Category:Cat6E, Wire Gauge:23Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, No. Of Pairs:4 Pair Rohs Compliant: Yes |Belden 3612 004A1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$486.3600 / $524.0000 | Buy Now |
DISTI #
BEL31231-1000-ND
|
DigiKey | CAT6E 4PR U/UTP CMR RIB YELLOW Min Qty: 1000 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.4532 | Buy Now |
DISTI #
566-3612-A1000-04
|
Mouser Electronics | Multi-Conductor Cables 23AWG 4PR SOLID 1000ft SPOOL YELLOW RoHS: Compliant | 0 |
|
$470.5300 / $490.3400 | Order Now |
DISTI #
71937400
|
RS | Multi-Conductor Cable, Cat6+, 4Pr/23Awg BC, Unshielded, Yellow PVC, CMR | Belden 3612 004A1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$455.6200 / $495.2400 | RFQ |