There are no models available for this part yet.
Overview of 3612 004U1000 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3612EUDC#PBF | Analog Devices | 3A, 4MHz Mono Sync Buck DC/DC | |
LTC3612MPFE#PBF | Analog Devices | 3A, 4MHz Mono Sync Buck DC/DC | |
LTC3612EUDC#TRPBF | Analog Devices | 3A, 4MHz Mono Sync Buck DC/DC |
Price & Stock for 3612 004U1000 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
20X4439
|
Newark | Cat6E 4Pr U/Utp Cmr Box/ Yellow |Belden 3612 004U1000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$486.3600 / $524.0000 | Buy Now | |
DISTI #
BEL31209-1000-ND
|
DigiKey | CAT6E 4PR U/UTP CMR BOX Min Qty: 1000 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.4532 | Buy Now | |
DISTI #
566-3612004U1000
|
Mouser Electronics | Multi-Conductor Cables CAT6E 4PR U/UTP CMR BOX RoHS: Compliant | 0 |
|
$463.0100 / $500.7000 | Order Now | |
DISTI #
71377463
|
RS | CAT6E+ Horizontal, 23Awg/4PR U/UTP, Riser, PVC, Yellow | Belden 3612 004U1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$457.3100 / $497.0800 | RFQ |