Part Details for 3612 005U1000 by Belden Inc
Overview of 3612 005U1000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3612EUDC#PBF | Analog Devices | 3A, 4MHz Mono Sync Buck DC/DC | |
LTC3612MPFE#PBF | Analog Devices | 3A, 4MHz Mono Sync Buck DC/DC | |
LTC3612EUDC#TRPBF | Analog Devices | 3A, 4MHz Mono Sync Buck DC/DC |
Price & Stock for 3612 005U1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X4440
|
Newark | Cat6E 4Pr U/Utp Cmr Box/ Green, Dark |Belden 3612 005U1000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$486.3600 / $524.0000 | Buy Now |
DISTI #
BEL31210-1000-ND
|
DigiKey | CAT6E 4PR U/UTP CMR BOX Min Qty: 1000 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$0.4532 | Buy Now |
DISTI #
566-3612005U1000
|
Mouser Electronics | Multi-Conductor Cables CAT6E 4PR U/UTP CMR BOX RoHS: Compliant | 0 |
|
$466.7400 / $489.2000 | Order Now |
DISTI #
71377464
|
RS | CAT6E+ Horizontal, 23Awg/4PR U/UTP, Riser, PVC, Orange | Belden 3612 005U1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$454.5600 / $494.0900 | RFQ |