There are no models available for this part yet.
Overview of 3613 D15A1000 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3613IWKH#TRPBF | Analog Devices | 24V, 15A Mono Step Down Reg w/ | |
LTC3613EWKH#TRPBF | Analog Devices | 24V, 15A Mono Step Down Reg w/ | |
LTC3613EWKH#PBF | Analog Devices | 24V, 15A Mono Step Down Reg w/ |
Price & Stock for 3613 D15A1000 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14R9794
|
Newark | Unshielded Cable Multipair, Cat6E, 23Awg, 4Pair, 1000Ft, 300V, Blue, Cable Shielding:Unshielded, Lan Category:Cat6E, Wire Gauge:23Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Product Range:- Rohs Compliant: Yes |Belden 3613 D15A1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$890.9100 / $959.8500 | Buy Now | |
DISTI #
BEL31199-1000-ND
|
DigiKey | CAT6E 4PR U/UTP CMP RIB BLUE Min Qty: 1000 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.7981 | Buy Now | |
DISTI #
566-3613-A1000-D15
|
Mouser Electronics | Multi-Conductor Cables 23AWG 4PR SOLID 1000ft SPOOL BLUE RoHS: Compliant | 0 |
|
$917.5200 / $937.5500 | Order Now | |
DISTI #
71937416
|
RS | Multi-Conductor Cable, Cat6+, 4Pr/23Awg BC, Unshielded, Blue LS PVC, CMP | Belden 3613 D15A1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$871.1700 / $946.9300 | RFQ |