Part Details for 3613C151K by TE Connectivity
Overview of 3613C151K by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3613C151K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M7222
|
Newark | Surface Mount High Frequency Inductor, 3613C Series, 150 H, 10%, 1812 [4532 Metric], 5 Mhz Rohs Compliant: Yes |Sigmainductors Te Connectivity 3613C151K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2023 |
|
$0.3290 / $0.6660 | Buy Now |
DISTI #
18R3738
|
Newark | 3613C 150Uh 10% |Sigmainductors Te Connectivity 3613C151K Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2660 / $0.2990 | Buy Now |
DISTI #
3613C151K-ND
|
DigiKey | FIXED IND 150UH 105MA 9 OHM SMD Min Qty: 1000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2939 | Buy Now |
DISTI #
1624094-5
|
Avnet Americas | Wirewound Inductor, 150 uH, 9 Ohm, ± 10%, 5 MHz, 105 mA, 1812 [4532 Metric] - Tape and Reel (Alt: 1624094-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Reel | 0 |
|
$0.2255 / $0.2546 | Buy Now |
DISTI #
279-3613C151K
|
Mouser Electronics | RF Inductors - SMD 3613C 150UH 10% RoHS: Compliant | 0 |
|
$0.2940 / $0.6400 | Order Now |
|
Onlinecomponents.com | 3613C 150UH 10%<br/>2512 Molded Inductor<br/>Inductor RoHS: Compliant | 0 |
|
$0.2089 / $0.3091 | Buy Now |
DISTI #
1624094-5
|
Avnet Americas | Wirewound Inductor, 150 uH, 9 Ohm, ± 10%, 5 MHz, 105 mA, 1812 [4532 Metric] - Tape and Reel (Alt: 1624094-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Reel | 0 |
|
$0.2255 / $0.2546 | Buy Now |
DISTI #
1624094-5
|
Avnet Abacus | Wirewound Inductor, 150 uH, 9 Ohm, � 10%, 5 MHz, 105 mA, 1812 [4532 Metric] (Alt: 1624094-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3613C 150UH 10%<br/>2512 Molded Inductor<br/>Inductor RoHS: Compliant | 0 |
|
$0.2089 / $0.3091 | Buy Now |
Part Details for 3613C151K
3613C151K CAD Models
3613C151K Part Data Attributes:
|
3613C151K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3613C151K
TE Connectivity
1 ELEMENT, 150uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TE Connectivity | |
Case/Size Code | 1812 | |
Construction | Chip | |
Core Material | FERRITE | |
DC Resistance | 9 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.105 A | |
Self Resonance Frequency | 5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | No | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.796 MHz | |
Tolerance | 10% |