Part Details for 36140 010250 by Belden Inc
Overview of 36140 010250 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93690-102-50LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Press Fit, Double Row, 50 Positions, 2.54 mm (0.100in) Pitch. | |
93690-102-50 | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Press Fit, Double Row, 50 Positions, 2.54 mm (0.100in) Pitch. | |
iW3614-00 | Renesas Electronics Corporation | High PF, Off-Line LED Driver for 3W-15W Dimmable Solid State Lighting |
Price & Stock for 36140 010250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15B2745
|
Newark | #4/0 Str Cspe Blk/ Black Rohs Compliant: Yes |Belden 36140 010250 RoHS: Compliant Min Qty: 1 Package Multiple: 250 Date Code: 0 Container: SPOOL | 2 |
|
$17,743.5800 / $19,116.5900 | Buy Now |
DISTI #
BEL4778-250-ND
|
DigiKey | HOOK-UP STRND 4/0AWG BLACK Min Qty: 250 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$55.4698 | Buy Now |
DISTI #
566-36140010250
|
Mouser Electronics | Hook-up Wire #4/0 STR CSPE BLK RoHS: Compliant | 0 |
|
$17,299.8400 | Order Now |
DISTI #
71329781
|
RS | High Voltage Hypalon Cable, 4/0 Awg, Stranded, TC, CSPE, Black | Belden 36140 010250 RoHS: Compliant Min Qty: 1 Package Multiple: 250 Container: ft. Coil | 0 |
|
$17,472.8400 | RFQ |