Part Details for 36144 by Molex
Overview of 36144 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70236-144LF | Amphenol Communications Solutions | Metral® Power Connectors, Backplane Power Connectors, 4 Row Power Header,Vertical Press-Fit, Wide body. | |
10131936-144ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, PCB Mounted Receptacle, Vertical, Through Hole, Double Row, 44 Positions , 2.00mm (0.079in) Pitch. |
Price & Stock for 36144
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06H8765
|
Newark | Srk125-1 Slack Split Rod |Molex 36144 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.8200 / $97.8800 | Buy Now |
DISTI #
10210551
|
TestEquity LLC | Molex 36144 SRK125-1 SLACK SPLIT ROD | 0 |
|
$87.1700 | Buy Now |
DISTI #
36144
|
Waytek, Inc. | 2/0 Copper Eyelet 3/8" Stud Min Qty: 10 Package Multiple: 200 Lead time: 16 Weeks, 3 Days | 2510 |
|
$1.0759 / $1.4775 | Buy Now |