Part Details for 36146 by Molex
Overview of 36146 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131936-146ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, PCB Mounted Receptacle, Vertical, Through Hole, Double Row, 46 Positions , 2.00mm (0.079in) Pitch. |
Price & Stock for 36146
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10210552
|
TestEquity LLC | Molex 36146 SRK175-1 SLACK SPLIT ROD | 2 |
|
$105.4800 | Buy Now |
DISTI #
36146
|
Waytek, Inc. | 3/0 Copper Eyelet 1/4" Stud Min Qty: 1 Package Multiple: 500 Lead time: 8 Weeks, 4 Days | 366 |
|
$0.9751 / $1.3426 | Buy Now |