-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal, 1.65mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C2208
|
Newark | Terminal, Ring Tongue, #6, Crimp, Red, Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Wire Size Awg Max:16Awg, Conductor Area Csa:1.42Mm², Product Range:Pidg Series, Insulator Colour:Red, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 36151 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14652 |
|
$0.1820 / $0.3330 | Buy Now |
DISTI #
69H9169
|
Newark | Pidg R 22-16 Comm 22-18 Mil 6 |Amp Te Connectivity 36151 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1960 | Buy Now |
DISTI #
A27234-ND
|
DigiKey | CONN RING CIRC 16-22AWG #6 CRIMP Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
208109 In Stock |
|
$0.1800 / $0.3200 | Buy Now |
DISTI #
36151
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 20.24mm 7.14mm Tin Loose Piece - Bulk (Alt: 36151) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 6796 |
|
$0.0988 | Buy Now |
DISTI #
571-36151
|
Mouser Electronics | Terminals 22-16 AWG RoHS: Compliant | 9053 |
|
$0.1450 / $0.4100 | Buy Now |
|
Future Electronics | PIDG 22-16 AWG Straight Closed Barrel Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.1520 / $0.1800 | Buy Now |
DISTI #
AMP36151
|
Heilind Electronics | PIDG R 22-16 COMM 22-18 MIL 6 | Americas - 32580 in Stock |
|
$0.1655 / $0.2092 | Buy Now |
|
Onlinecomponents.com | PIDG R 22-16 COMM 22-18 MIL 6 RoHS: Compliant |
110478 In Stock |
|
$0.1427 / $0.1665 | Buy Now |
|
Quest Components | 196 |
|
$0.6000 / $1.2000 | Buy Now | |
DISTI #
36151
|
TTI | Terminals 22-16 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 20600 Limited Supply - Call TTI |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
36151
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
36151
TE Connectivity
Ring Terminal, 1.65mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 36151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 36151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-130008-1 | 1.6mm2 | TE Connectivity | 36151 vs 2-130008-1 |
1SET121074R0000 | 1.31mm2 | TE Connectivity | 36151 vs 1SET121074R0000 |
151730 | Ring Terminal, 1.31mm2 | TE Connectivity | 36151 vs 151730 |
0-0130008-0 | Ring Terminal, 1.6mm2 | TE Connectivity | 36151 vs 0-0130008-0 |
31900 | Ring Terminal, 2mm2 | TE Connectivity | 36151 vs 31900 |
BACT12AC3 | Ring Terminal, 1.65mm2 | TE Connectivity | 36151 vs BACT12AC3 |
1SET121080R0000 | 1.42mm2 | TE Connectivity | 36151 vs 1SET121080R0000 |
1SET121082R0000 | 1.42mm2 | TE Connectivity | 36151 vs 1SET121082R0000 |
152883 | 18-16 PIDG R/T NO8 STUD ORANGE | TE Connectivity | 36151 vs 152883 |
1SET121079R0000 | 1.6mm2 | TE Connectivity | 36151 vs 1SET121079R0000 |