Part Details for 36153 by TE Connectivity
Results Overview of 36153 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
36153 Information
36153 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 36153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73C2907
|
Newark | Terminal, Ring Tongue, #10, Crimp, Red, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:16Awg, Conductor Area Csa:1.42Mm², Product Range:Pidg Series, Insulator Colour:Red, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 36153 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3003 |
|
$0.1880 / $0.3330 | Buy Now |
DISTI #
36153
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 21.44mm 7.92mm Tin Loose Piece - Bulk (Alt: 36153) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 1144927218 Factory Stock |
|
$0.1557 / $0.1598 | Buy Now |
|
Bisco Industries | 30 |
|
Buy Now | ||
DISTI #
AMP36153
|
Heilind Electronics | PIDG R 22-16 COMM 22-18 MIL 10 | Americas - 57990 in Stock67500 On Order |
|
$0.1664 / $0.2103 | Buy Now |
|
Bristol Electronics | 1060 |
|
RFQ | ||
DISTI #
36153
|
TME | Tip: ring, Ø: 5mm, 0.26÷1.65mm2, crimped, for cable, insulated, red Min Qty: 5 | 245 |
|
$0.3090 / $0.6070 | Buy Now |
DISTI #
AMP36153
|
Interstate Connecting Components | PIDG R 22-16 COMM 22-18 MIL 10 | 966511250 On Order |
|
$0.1664 / $0.2103 | Buy Now |
|
Powell Electronics | PIDG R 22-16 COMM 22-18 MIL 10 Min Qty: 1 | 8719 |
|
$0.1715 / $0.2037 | Buy Now |
DISTI #
36153
|
Avnet Abacus | Ring Tongue Terminal 1622AWG 2144mm 792mm Tin Loose Piece (Alt: 36153) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 44 Weeks, 0 Days | Abacus - 30000 |
|
Buy Now | |
DISTI #
36153
|
Avnet Abacus | Ring Tongue Terminal 1622AWG 2144mm 792mm Tin Loose Piece (Alt: 36153) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 46 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 36153
36153 CAD Models
36153 Part Data Attributes
|
36153
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
36153
TE Connectivity
(36153) PIDG R 22-16 COMM 22-18 MIL 10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |