Part Details for 3615AR10K by TE Connectivity
Overview of 3615AR10K by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for 3615AR10K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R3770
|
Newark | Inductor, 100Nh, 3.5A, +10%, 550Mhz, Inductance:100Nh, Dc Resistance Max:0.027Ohm, Self Resonant Frequency:550Mhz, Dc Current Rating:3.5A, Product Range:3615 Series, Inductance Tolerance:± 10%, Inductor Construction:Shielded Rohs Compliant: Yes |Sigmainductors Te Connectivity 3615AR10K RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.6500 | Buy Now |
DISTI #
3615AR10K-ND
|
DigiKey | FIXED IND 100NH 3.5A 27 MOHM SMD Min Qty: 2000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.4837 | Buy Now |
DISTI #
1-1624097-2
|
Avnet Americas | Wirewound Inductor, 100 nH, 27 Milliohm, ? 10%, 550 MHz, 3.5 A - Tape and Reel (Alt: 1-1624097-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 23 Weeks, 5 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
279-3615AR10K
|
Mouser Electronics | RF Inductors - SMD 3615A-10-3501- 10 0.10UH | 0 |
|
$5.4200 | Order Now |
|
Onlinecomponents.com | 3615A-10-3501-10 0.10UH<br/><br/>Inductor RoHS: Compliant | 0 |
|
$5.2300 / $14.7000 | Buy Now |
DISTI #
1-1624097-2
|
Avnet Abacus | Wirewound Inductor, 100 nH, 27 Milliohm, � 10%, 550 MHz, 3.5 A (Alt: 1-1624097-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3615A-10-3501-10 0.10UH<br/><br/>Inductor RoHS: Compliant | 0 |
|
$5.2300 / $14.7000 | Buy Now |
Part Details for 3615AR10K
3615AR10K CAD Models
3615AR10K Part Data Attributes
|
3615AR10K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3615AR10K
TE Connectivity
1 ELEMENT, 0.1uH, PHENOLIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | 5120 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Case/Size Code | 5120 | |
Construction | Rectangular | |
Core Material | PHENOLIC | |
DC Resistance | 0.027 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.3 mm | |
Package Length | 13 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 3.5 A | |
Self Resonance Frequency | 550 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | No | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 10% |