Part Details for 3617-1500 by 3M Interconnect
Overview of 3617-1500 by 3M Interconnect
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-01A12L | Coilcraft Inc | RF inductor, tunable, Carbonyl J core, RoHS | |
150-02A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
150-05 | Coilcraft Inc | General Purpose Inductor, 0.116uH, Air-Core, 2727, |
Price & Stock for 3617-1500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21K2883
|
Newark | 80400007847 3617-1500=Pvcjacket/Rc/Wshield/1.50"wide/100 |3M 3617-1500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$633.8800 / $778.5300 | Buy Now |
DISTI #
19-3617-1500-100-ND
|
DigiKey | SLEEVING 1.5" ID PVC 100' Min Qty: 100 Lead time: 6 Weeks Container: Spool |
100 In Stock |
|
$5.4023 / $5.7426 | Buy Now |
DISTI #
19-3617-1500-DS-ND
|
DigiKey | SLEEVING 1.5" ID PVC 100' FOOT Min Qty: 1 Lead time: 6 Weeks Container: Digi-Spool®, Continuous Spool |
100 In Stock |
|
$7.2318 / $12.6100 | Buy Now |
DISTI #
19-3617-1500-25-ND
|
DigiKey | SLEEVING 1.5" ID PVC 1=25FT Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Limited Supply - Call |
|
$196.5712 / $216.6900 | Buy Now |
DISTI #
19-3617-1500-10-ND
|
DigiKey | SLEEVING 1.5" ID PVC 1=10FT Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Limited Supply - Call |
|
$80.4852 / $99.0600 | Buy Now |
DISTI #
19-3617-1500-5-ND
|
DigiKey | SLEEVING 1.5" ID PVC 1=5FT Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Limited Supply - Call |
|
$40.2426 / $49.5300 | Buy Now |
DISTI #
19-3617-1500-50-ND
|
DigiKey | SLEEVING 1.5" ID PVC 1=50FT Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Limited Supply - Call |
|
$411.7130 / $433.3900 | Buy Now |
DISTI #
19-3617-1500-1-ND
|
DigiKey | SLEEVING 1.5" ID PVC 1=1FT Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Limited Supply - Call |
|
$8.6676 / $13.6200 | Buy Now |
DISTI #
7100162174
|
Avnet Americas | Cable Accessories Shielded Jacket Polyvinyl Chloride - Bulk (Alt: 7100162174) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$518.0369 / $589.6355 | Buy Now |
DISTI #
517-3617-1500
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit RND DISCRT 26C SHLD RoHS: Compliant | 0 |
|
$505.6600 | Order Now |