Part Details for 3617-3500 100 by 3M Interconnect
Overview of 3617-3500 100 by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3617IUDD#PBF | Analog Devices | ±6A Mono Sync Buck Reg for DDR | |
LTC3617EUDD#TRPBF | Analog Devices | ±6A Mono Sync Buck Reg for DDR | |
LTC3617IUDD#TRPBF | Analog Devices | ±6A Mono Sync Buck Reg for DDR |
Price & Stock for 3617-3500 100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3617-3500100-ND
|
DigiKey | SLEEVING 3.5" ID PVC 100' Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
Buy Now |