Part Details for 361715 (ALTERNATE: 361715) by RS Pro
Overview of 361715 (ALTERNATE: 361715) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 361715 (ALTERNATE: 361715)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71269844
|
RS | Hook-Up Wire Black PVC Unshielded 2491X 17AWG 32x0.2mm 100m (328ft) | RS PRO 361715 RoHS: Compliant Min Qty: 1 Package Multiple: 328 Lead time: 17 Weeks, 0 Days Container: Reel | 2 |
|
$44.1500 | Buy Now |