Part Details for 3620-2-32-01-00-00-08-0 by Mill-Max Mfg Corp
Overview of 3620-2-32-01-00-00-08-0 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 3620-2-32-01-00-00-08-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C2187
|
Newark | Standard P.c. Board Pin/Bulk |Mill Max 3620-2-32-01-00-00-08-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3200 / $1.1600 | Buy Now |
DISTI #
3620-232010000080-ND
|
DigiKey | CONN PC PIN CIRC .040DIA TINLEAD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
999 In Stock |
|
$0.6245 / $1.3600 | Buy Now |
DISTI #
575-3620232010000
|
Mouser Electronics | Circuit Board Hardware - PCB 200u SN/PB OVER NI RoHS: Not Compliant | 850 |
|
$0.6110 / $1.3600 | Buy Now |
|
Future Electronics | Pin Contact SKT Solder ST Edge Mount RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.6450 / $0.7000 | Buy Now |
DISTI #
MMX3620-2-32-01-00-00-080
|
Heilind Electronics | Americas - 75806 in Stock |
|
$0.2646 / $0.7880 | Buy Now | |
|
Quest Components | 800 |
|
$0.2752 / $0.6880 | Buy Now | |
DISTI #
MMX3620-2-32-01-00-00-080
|
Interstate Connecting Components | 25268 |
|
$0.2646 / $0.7880 | Buy Now | |
DISTI #
000000000000404922
|
Sager | Circuit Board Hardware - PCB 200u SN/PB OVER NI Min Qty: 1000 | 0 |
|
$0.2248 / $1.1900 | Buy Now |
Part Details for 3620-2-32-01-00-00-08-0
3620-2-32-01-00-00-08-0 CAD Models
3620-2-32-01-00-00-08-0 Part Data Attributes
|
3620-2-32-01-00-00-08-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
3620-2-32-01-00-00-08-0
Mill-Max Mfg Corp
PCB Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL |