Part Details for 3621-0-32-80-00-00-08-0 by Mill-Max Mfg Corp
Overview of 3621-0-32-80-00-00-08-0 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3621EDCB-25#TRMPBF | Analog Devices | 17V, 1A Sync Buck Reg w/ 3.5µA | |
LTC3621EMS8E-2#PBF | Analog Devices | 17V, 1A Sync Buck Reg w/ 3.5µA | |
LTC3621HMS8E#PBF | Analog Devices | 17V, 1A Sync Buck Reg w/ 3.5µA |
Price & Stock for 3621-0-32-80-00-00-08-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3621-0-32-80-00-00-08-0-ND
|
DigiKey | CONN PC PIN CIRC Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7616 | Buy Now |
DISTI #
575-3621032800000
|
Mouser Electronics | Circuit Board Hardware - PCB 200u SN OVER NI RoHS: Compliant | 1970 |
|
$0.7050 / $1.3800 | Buy Now |
|
Future Electronics | PC Pin Terminal Connector Through Hole Tin RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.5680 | Buy Now |
DISTI #
000000000001645377
|
Sager | Circuit Board Hardware - PCB 200u SN OVER NI Min Qty: 1000 | 0 |
|
$0.2298 / $1.2100 | Buy Now |
Part Details for 3621-0-32-80-00-00-08-0
3621-0-32-80-00-00-08-0 CAD Models
3621-0-32-80-00-00-08-0 Part Data Attributes
|
3621-0-32-80-00-00-08-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
3621-0-32-80-00-00-08-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL |