Part Details for 36228 by Wiha Quality Tools
Overview of 36228 by Wiha Quality Tools
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 36228
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36228-ND
|
DigiKey | SCREWDRIVER TORXPLUS IP8 3.15" Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5500 | Buy Now |
DISTI #
596-36228
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers SoftFinish TorxPlus Screwdriver IP8 | 0 |
|
$4.2300 / $4.5500 | Order Now |
|
Onlinecomponents.com | Wiha Torx Plus Driver with Softfinish Handle IP8 x 67 Long RoHS: Compliant | 0 |
|
$5.1600 / $7.3900 | Buy Now |
DISTI #
881SC362
|
TestEquity LLC | Wiha 36228 Screwdriver, TorxPlus, IP8 Size, 6.7" Over-All Length, SoftFinish Handle | 0 |
|
$5.4600 | Buy Now |