-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH8986
|
Newark | Fuse Clip On Tape And Reel (Polyimide Film Tape)/T&r |Keystone 3622KTR RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5200 / $0.6560 | Buy Now |
DISTI #
36-3622KCT-ND
|
DigiKey | 2AG/5MM SMT FUSE CLIP ON Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5099 In Stock |
|
$0.3069 / $0.8900 | Buy Now |
DISTI #
534-3622KTR
|
Mouser Electronics | Fuse Clips SMT FUSE CLIP T/R NO END STOP 15A RoHS: Compliant | 0 |
|
$0.3480 / $0.5040 | Order Now |
DISTI #
71384103
|
RS | SMT Fuse Clip - No End Stop on Tape & Reel w/Kapton | Keystone Electronics 3622KTR RoHS: Compliant Min Qty: 700 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8500 | RFQ |
|
Future Electronics | 15 A 1 Circuit Cartridge Surface Mount, Fuse Clip RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Container: Reel | 0Reel |
|
$0.5450 / $0.5700 | Buy Now |
DISTI #
58770550
|
Verical | Surface Mount Fuse Min Qty: 700 Package Multiple: 700 | Americas - 700 |
|
$0.3979 / $0.4708 | Buy Now |
DISTI #
000000000005843316
|
Sager | Fuse Clips SMT FUSE CLIP T/R NO END STOP 15A | 0 |
|
Buy Now | |
DISTI #
C1S408900144864
|
Chip1Stop | Unclassified | 700 |
|
$0.5070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy