Part Details for 3624-42 by 3M Interconnect
Overview of 3624-42 by 3M Interconnect
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3624-42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98F9330
|
Newark | Assembly Head, Crimp Tool Type:Hand, For Use With:3M 3586-12 Pistol Grip, Product Range:3624 Series, Crimp Application:Connectors, Crimp Size:0.1", Crimp Tool:Standard Hand Tool Rohs Compliant: No |3M 3624-42 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3M9125-ND
|
DigiKey | TOOL HEAD ASSY 28-22AWG 2ROW DIN Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,109.7280 / $1,149.3600 | Buy Now |
DISTI #
7000057965
|
Avnet Americas | Pistol Grip For Wire Mount Socket Connector To Discrete Wire - Bulk (Alt: 7000057965) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$965.3215 / $1,098.7399 | Buy Now |
DISTI #
517-3624-42
|
Mouser Electronics | Bench Top Tools CHG ASSEMBLY HEAD | 0 |
|
$1,098.7100 / $1,137.9000 | Order Now |
DISTI #
MMM7000057965
|
Heilind Electronics | 7000057965 80610207963 ASSYHEADFOR2ROWPOLARIZEDCHGDIS | Americas - 0 in Stock |
|
$1,207.4065 / $1,245.7369 | Buy Now |
DISTI #
3624-42
|
TTI | Bench Top Tools CHG ASSEMBLY HEAD Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,028.3900 / $1,107.8000 | Buy Now |
DISTI #
7000057965
|
Avnet Americas | Pistol Grip For Wire Mount Socket Connector To Discrete Wire - Bulk (Alt: 7000057965) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$965.3215 / $1,098.7399 | Buy Now |
DISTI #
4617964
|
element14 Asia-Pacific | ASSEMBLY HEAD RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$1,119.5566 / $1,181.5732 | Buy Now |
DISTI #
4617964
|
Farnell | ASSEMBLY HEAD RoHS: Not Compliant Min Qty: 1 Lead time: 23 Weeks, 3 Days Container: Each | 0 |
|
$1,276.7136 | Buy Now |