Part Details for 3624213001 by TE Connectivity
Overview of 3624213001 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3624213001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3624213001
|
Avnet Americas | High Performance Cable 1Conductors 16AWG 1.8mm Copper Yellow/Green 600VAC - Cable Rools/Shrink Tubing (Alt: 3624213001) RoHS: Compliant Min Qty: 3281 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 0 |
|
$0.9741 / $1.0998 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3281 Package Multiple: 1 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$1.0300 | Buy Now |
DISTI #
RYC99M0111-16-45
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC99M0111-16-45 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 99M0111-16-45 RoHS: Compliant | 0 |
|
$0.9750 / $2.6690 | Buy Now |
DISTI #
RYC99M0111-16-45
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC99M0111-16-45 | 0 |
|
Buy Now | |
|
Master Electronics | 99M0111-16-45 RoHS: Compliant | 0 |
|
$0.9750 / $2.6690 | Buy Now |
Part Details for 3624213001
3624213001 CAD Models
3624213001 Part Data Attributes
|
3624213001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3624213001
TE Connectivity
Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 2 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 600 V | |
Stranding | 19X29 | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |