Part Details for 3625/14-100M by 3M Interconnect
Overview of 3625/14-100M by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMK62A2-100M00SIAT | Texas Instruments | High-Performance Low Jitter Standard Oscillator - 100M 6-QFM -40 to 85 | |
LMK62A2-100M00SIAR | Texas Instruments | High-Performance Low Jitter Standard Oscillator - 100M 6-QFM -40 to 85 |
Price & Stock for 3625/14-100M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7000058227
|
Avnet Americas | Round Flat Cable 14Conductors 28AWG 100m Tinned Copper Gray 300V Roll - Bulk (Alt: 7000058227) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$109.7834 / $124.9567 | Buy Now |
DISTI #
517-3625/14-100M
|
Mouser Electronics | Flat Cables RND DISCRT 14C GRAY 28AWG STRANDED RoHS: Compliant | 2 |
|
$134.8800 / $174.4000 | Buy Now |
DISTI #
3625/14-100M
|
TTI | Flat Cables RND DISCRT 14C GRAY 28AWG STRANDED RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool |
Americas - 6 In Stock |
|
$146.7700 / $173.9300 | Buy Now |