There are no models available for this part yet.
Overview of 3625/24 (30M) by 3M
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AQP85B4-030 | Amphenol Communications Solutions | QSFP28 100G AOC 30m | |
AQP85A4-030 | Amphenol Communications Solutions | QSFP 40G AOC 30m | |
SLC7530D-101MLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 2 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT |
Price & Stock for 3625/24 (30M) by 3M
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3625-24
|
TME | Wire: ribbon, 1mm, stranded, Cu, unshielded, PVC, grey, 30m, 24x28AWG Min Qty: 1 | 13 |
|
$106.3600 / $151.9400 | Buy Now |