There are no models available for this part yet.
Overview of 3625/30 30M by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AQP85B4-030 | Amphenol Communications Solutions | QSFP28 100G AOC 30m | |
AQP85A4-030 | Amphenol Communications Solutions | QSFP 40G AOC 30m | |
SLC7530D-101MLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 2 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT |
Price & Stock for 3625/30 30M by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
19-3625/3030M-DS-ND
|
DigiKey | CBL RIBN 30COND 0.039 GRY METER Min Qty: 1 Lead time: 8 Weeks |
75 In Stock |
|
$4.0981 / $7.9000 | Buy Now | |
DISTI #
3M158029-30-ND
|
DigiKey | CBL RIBN 30COND 0.039 GRAY 98.4' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
28 In Stock |
|
$88.2347 / $178.5100 | Buy Now | |
DISTI #
3M158029-10-ND
|
DigiKey | CBL RIBN 30COND 0.039 GRAY 32.8' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Limited Supply - Call |
|
$32.9838 / $58.2900 | Buy Now | |
DISTI #
3M158029-5-ND
|
DigiKey | CBL RIBN 30COND 0.039 GRAY 16.4' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Limited Supply - Call |
|
$19.5432 / $34.2300 | Buy Now | |
DISTI #
3M158029-1-ND
|
DigiKey | CBL RIBN 30COND 0.039 GRAY 3.28' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Limited Supply - Call |
|
$5.1064 / $8.7900 | Buy Now | |
DISTI #
MMM7000058224
|
Heilind Electronics | 7000058224 80610707244 30/CAB/RC/TYP1/1MM/28AWG/STR/3 | Americas - 0 in Stock |
|
$103.3858 / $108.3884 | Buy Now | |
DISTI #
3625/30 30M
|
TTI | Flat Cables ROUND CONDUCTOR FLAT CABLE 30C RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool |
Americas - 13 In Stock |
|
$87.3400 / $132.1600 | Buy Now |