Part Details for 3625/30 by 3M Interconnect
Overview of 3625/30 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Price & Stock for 3625/30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W3947
|
Newark | Ribbon Cable, Round Conductor Flat, 30, 28 Awg, 1 Mm Rohs Compliant: Yes |3M 3625/30 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: METER | 0 |
|
$2.5900 / $4.4600 | Buy Now |
DISTI #
7000058224
|
Avnet Americas | Flat Cable 30Conductors 28AWG 30m/100m Tinned Copper Gray/Red Edge 300V Roll - Cable Rools/Shrink Tubing (Alt: 7000058224) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$85.3450 / $96.4735 | Buy Now |
Part Details for 3625/30
3625/30 CAD Models
3625/30 Part Data Attributes
|
3625/30
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3625/30
3M Interconnect
Wire And Cable, 30 Conductor(s), 28AWG, 300V, Flat Flexible Cable, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | TINNED COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Insulator Material | POLYVINYL CHLORIDE | |
Number of Conductors | 30 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT FLEXIBLE CABLE |