Datasheets
3625/30SF by: 3M Interconnect

Wire And Cable, 30 Conductor(s), 28AWG, 300V, Flat Flexible Cable, ROHS COMPLIANT

Part Details for 3625/30SF by 3M Interconnect

Overview of 3625/30SF by 3M Interconnect

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Energy and Power Systems Medical Imaging Electronic Manufacturing Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
LTC3625IDE-1#TRPBF Analog Devices 1A Hi Eff 2-Cell Supercap Chr
ADR3625BRMZ-R7 Analog Devices 2.5V Output 16V Input,Precisio
ADP3625ARHZ-RL Analog Devices High Speed, Dual, 4A Driver, 4

Price & Stock for 3625/30SF

Part # Distributor Description Stock Price Buy
DISTI # 7100161610
Avnet Americas 3625/30SF - Bulk (Alt: 7100161610) Min Qty: 2 Package Multiple: 1 Container: Bulk 0
  • 2 $329.0752
  • 4 $324.3741
  • 6 $319.6730
  • 10 $310.2709
  • 20 $300.8687
  • 100 $296.1677
  • 200 $289.1161
$289.1161 / $329.0752 Buy Now

Part Details for 3625/30SF

3625/30SF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

3625/30SF Part Data Attributes

3625/30SF 3M Interconnect
Buy Now Datasheet
Compare Parts:
3625/30SF 3M Interconnect Wire And Cable, 30 Conductor(s), 28AWG, 300V, Flat Flexible Cable, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer 3M ELECTRONIC PRODUCTS DIVISION
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Approvals UL
Conductor Material TINNED COPPER
Connector Support Type WIRE AND CABLE
Construction STRANDED
Insulator Material POLYVINYL CHLORIDE
Number of Conductors 30
Operating Temperature-Max 105 °C
Operating Temperature-Min -20 °C
Rated Voltage 300 V
Shielding NO
Stranding 7X36
Wire Gauge 28 AWG
Wire and Cable Name FLAT FLEXIBLE CABLE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3625/30SF by 3M Interconnect.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3625/30SF by 3M Interconnect

Select Manufacturer
Which Manufacturer of 3625/30SF would you like to use for your alert(s)?
  • Please alert me when 3625/30SF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3625/30SF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3625/30SF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3625/30SF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3625/30SF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3625/30SF by 3M Interconnect

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: