There are no models available for this part yet.
Overview of 3625/3430M by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3625IDE-1#TRPBF | Analog Devices | 1A Hi Eff 2-Cell Supercap Chr | |
ADR3625BRMZ-R7 | Analog Devices | 2.5V Output 16V Input,Precisio | |
ADP3625ARHZ-RL | Analog Devices | High Speed, Dual, 4A Driver, 4 |
Price & Stock for 3625/3430M by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
7100162400
|
Avnet Americas | Flat Cable 34Conductors 28AWG 30m Tinned Copper Gray/Red Edge 300V Roll - Cable Rools/Shrink Tubing (Alt: 7100162400) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |