Part Details for 3625/34SF by 3M Interconnect
Overview of 3625/34SF by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3625IDE-1#TRPBF | Analog Devices | 1A Hi Eff 2-Cell Supercap Chr | |
ADR3625BRMZ-R7 | Analog Devices | 2.5V Output 16V Input,Precisio | |
ADP3625ARHZ-RL | Analog Devices | High Speed, Dual, 4A Driver, 4 |
Price & Stock for 3625/34SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7100161611
|
Avnet Americas | 3625/34SF - Bulk (Alt: 7100161611) Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$327.6367 / $372.9198 | Buy Now |
Part Details for 3625/34SF
3625/34SF CAD Models
3625/34SF Part Data Attributes
|
3625/34SF
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3625/34SF
3M Interconnect
Wire And Cable, 34 Conductor(s), 28AWG, 300V, Flat Flexible Cable, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Insulator Material | POLYVINYL CHLORIDE | |
Number of Conductors | 34 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT FLEXIBLE CABLE |