There are no models available for this part yet.
Overview of 3625/24-30M by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AQP85B4-030 | Amphenol Communications Solutions | QSFP28 100G AOC 30m | |
AQP85A4-030 | Amphenol Communications Solutions | QSFP 40G AOC 30m | |
SLC7530D-101MLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 2 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT |
Price & Stock for 3625/24-30M by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AC7846
|
Newark | Ribbon Cable, 24 Way, 30.5M, Cable Shielding:Unscreened, No. Of Cores:24Core, Wire Gauge:28Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Colour:Grey, Cable Width:24Mm, No. Of Max Strands Rohs Compliant: Yes |3M 3625/24-30M (Alternate Part Number: 00054007549628 RoHS: Compliant Min Qty: 1 Package Multiple: 30 Date Code: 0 Container: SPOOL | 3 |
|
$117.8400 / $146.0000 | Buy Now | |
DISTI #
517-3625/24-30M
|
Mouser Electronics | Flat Cables RND DISCRT 24C SHLD GRAY 28AWG STRANDED RoHS: Compliant | 14 |
|
$67.1900 / $77.2200 | Buy Now | |
DISTI #
3625/24-30M
|
TTI | Flat Cables RND DISCRT 24C SHLD GRAY 28AWG STRANDED RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$66.5200 / $76.4500 | Buy Now |