There are no models available for this part yet.
Overview of 3625B by Heyco
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR3625BRMZ-R7 | Analog Devices | 2.5V Output 16V Input,Precisio | |
ADR3625BRMZ | Analog Devices | 2.5V Output 16V Input,Precisio |
Price & Stock for 3625B by Heyco
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
836-3625B
|
Mouser Electronics | Cable Mounting & Accessories CH L-18 BLACK RoHS: Compliant | 0 |
|
$0.0640 / $0.0980 | Order Now | |
DISTI #
72512411
|
RS | HEYClip Cable Holders, .44 x .33", CHL 18, Black | Heyco 3625B RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0740 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0723 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 10000 Factory Stock |
|
$0.0450 / $0.0921 | Buy Now | ||
DISTI #
HEY3625B
|
DB Roberts | CH L-18 BLACK | 0 |
|
RFQ | ||
Master Electronics | RoHS: Compliant | 10000 Factory Stock |
|
$0.0450 / $0.0921 | Buy Now |