Part Details for 362843009702 by Dialight
Overview of 362843009702 by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 362843009702
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-3207-ND
|
DigiKey | PMI BASE 15/32 INCAND MIDG SLDR Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1 In Stock |
|
$8.6925 / $15.2500 | Buy Now |
DISTI #
362-8430-09-702
|
TTI | Lamp Holders & Accessories SUB MIN PANEL IND Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 55 In Stock |
|
$9.5900 / $18.1500 | Buy Now |