Part Details for 363 BROWN CX/500 by Olympic Wire & Cable Corp
Overview of 363 BROWN CX/500 by Olympic Wire & Cable Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HSCHD02CR2001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Brown housing | |
HSCHD02CV2001R | Amphenol Communications Solutions | HSC Vertical plug,Tape and Reel,Brown housing | |
G862H033T3HR | Amphenol Communications Solutions | Socket 2.00mm Pitch, CRIPMING TYPE, 1x3PIN, NY66, HF, BROWN |
Price & Stock for 363 BROWN CX/500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70194058
|
RS | Hook-Up Wire, 18 AWG, 16x30, TC, PVC Ins, Brown, UL1015, UL1032, MTW, BC-5W2,TEW | Olympic Wire and Cable Corp. 363 BROWN CX/500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 3 Weeks, 0 Days Container: ft. Coil | 0 |
|
$76.9600 / $82.7500 | RFQ |