Part Details for 36310-3200-008 by 3M Interconnect
Overview of 36310-3200-008 by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 36310-3200-008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M4456
|
Newark | Shell Kit, Polyester, Accessory Type:Shell Kit For Wiremount Receptacle, For Use With:3M Shielded Compact Ribbon Wiremount Receptacles, Connector Shell Size:-, Cable Exit Angle:180°, Connector Body Material:Pet (Polyester) Body Rohs Compliant: Yes |3M 36310-3200-008 (Alternate Part Number: 04547452747856 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2380 |
|
$7.0200 / $11.8000 | Buy Now |
DISTI #
59M5434
|
Newark | Connector Backshell, Shell Kit, Compact Ribbon Connector, 180 , Pet (Polyester) Body Rohs Compliant: Yes |3M 36310-3200-008 (Alternate Part Number: 04547452747856 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9800 / $8.8100 | Buy Now |
DISTI #
3M6454-ND
|
DigiKey | CONN BACKSHELL FOR SCR CONN Min Qty: 1 Lead time: 17 Weeks Container: Bag |
1609 In Stock |
|
$6.5396 / $10.9800 | Buy Now |
DISTI #
7000007644
|
Avnet Americas | Connector Accessories Receptacle Compact Ribbon Connector Shell Kit - Bulk (Alt: 7000007644) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8132 / $6.6167 | Buy Now |
DISTI #
39M4456
|
Avnet Americas | Connector Accessories Receptacle Compact Ribbon Connector Shell Kit - Bulk (Alt: 39M4456) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 2 Days Container: Bulk | 2380 Partner Stock |
|
$9.4600 / $11.8000 | Buy Now |
DISTI #
517-36310-3200-008
|
Mouser Electronics | I/O Connectors SHELL KIT FOR WIREMOUNT RECEPT RoHS: Compliant | 3874 |
|
$5.9100 / $8.2900 | Buy Now |
DISTI #
MMM7000007644
|
Heilind Electronics | 7000007644 JE150366910 SCR/SHELLKIT/10/WMREC/PLASTIC | Americas - 3083 in Stock |
|
$7.2711 / $7.6230 | Buy Now |
DISTI #
36310-3200-008
|
TTI | I/O Connectors SHELL KIT FOR WIREMOUNT RECEPT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1947 In Stock |
|
$5.8500 / $7.3800 | Buy Now |
DISTI #
39M4456
|
Avnet Americas | Connector Accessories Receptacle Compact Ribbon Connector Shell Kit - Bulk (Alt: 39M4456) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 2 Days Container: Bulk | 2380 Partner Stock |
|
$9.4600 / $11.8000 | Buy Now |
DISTI #
7000007644
|
Avnet Americas | Connector Accessories Receptacle Compact Ribbon Connector Shell Kit - Bulk (Alt: 7000007644) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8132 / $6.6167 | Buy Now |
Part Details for 36310-3200-008
36310-3200-008 CAD Models
36310-3200-008 Part Data Attributes
|
36310-3200-008
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
36310-3200-008
3M Interconnect
Connector Backshell Kit; Enclosure Material:Plastic; Contents Of Kit:Includes Outer Plastic Body, Inner Steel Shell, Cable Clamp, Screws and Latches; For Use With:3M Shielded Compact Ribbon (SCR) Wiremount Receptacles RoHS Compliant: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Factory Lead Time | 25 Weeks, 2 Days | |
Samacsys Manufacturer | 3M |