Part Details for 3631B821KL by TE Connectivity
Overview of 3631B821KL by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 3631B821KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R3795
|
Newark | 3631B 820Uh 10% Fio |Sigmainductors Te Connectivity 3631B821KL RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7180 / $0.7520 | Buy Now |
DISTI #
A106141CT-ND
|
DigiKey | FIXED IND 820UH 350MA 1.7OHM SMD Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1082 In Stock |
|
$0.5431 / $1.6200 | Buy Now |
DISTI #
1-1625812-5
|
Avnet Americas | Power Inductor (SMD), 820 uH, ± 10%, 350 mA, Shielded, 350 mA, 12.7mm x 12.7mm x 6mm - Tape and Reel (Alt: 1-1625812-5) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 27 Weeks, 2 Days Container: Reel | 0 |
|
$0.6133 / $0.6924 | Buy Now |
DISTI #
279-3631B821KL
|
Mouser Electronics | Power Inductors - SMD 3631B 820UH 10% FIO RoHS: Compliant | 547 |
|
$0.5940 / $1.6200 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 820uH 10% 1KHz 12Q-Factor Ferrite 350mA 1.7Ohm DCR T/R RoHS: Compliant |
570 In Stock |
|
$0.5250 / $0.6280 | Buy Now |
DISTI #
51609382
|
Verical | Inductor Power Shielded Wirewound 820uH 10% 1KHz 12Q-Factor Ferrite 0.35A 1.7Ohm DCR T/R RoHS: Compliant Min Qty: 100 Package Multiple: 25 Date Code: 1403 | Americas - 550 |
|
$0.6955 / $0.7501 | Buy Now |
DISTI #
1-1625812-5
|
Avnet Abacus | Power Inductor (SMD), 820 uH, � 10%, 350 mA, Shielded, 350 mA, 12.7mm x 12.7mm x 6mm (Alt: 1-1625812-5) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Shielded Wirewound 820uH 10% 1KHz 12Q-Factor Ferrite 350mA 1.7Ohm DCR T/R RoHS: Compliant |
570 In Stock |
|
$0.5250 / $0.6280 | Buy Now |
Part Details for 3631B821KL
3631B821KL CAD Models
3631B821KL Part Data Attributes
|
3631B821KL
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3631B821KL
TE Connectivity
1 ELEMENT, 820uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, 5050 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 27 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
DC Resistance | 1.7 Ω | |
Inductance-Nom (L) | 820 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 12 | |
Rated Current-Max | 0.35 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | Yes | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Tolerance | 10% |