Part Details for 3632 009U1000 by Belden Inc
Overview of 3632 009U1000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3632 009U1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T2663
|
Newark | Cat6E 4Prb U/Utp Cmr Box/ White |Belden 3632 009U1000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$545.8400 / $588.0700 | Buy Now |
DISTI #
BEL31031-1000-ND
|
DigiKey | CAT6++ HORZ 4PR UTP PVC JKT CMR Min Qty: 1000 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.5086 | Buy Now |
DISTI #
566-3632-U1000-09
|
Mouser Electronics | Multi-Conductor Cables 23AWG 4PR SOLID 1000ft BOX WHITE RoHS: Compliant | 0 |
|
$547.4500 / $569.1900 | Order Now |
DISTI #
71377480
|
RS | Cat6+ Horizontal Bonded-PR, 23awg/4Pair, U/UTP, UnShield, Riser-CMR, White | Belden 3632 009U1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$557.8600 | RFQ |