Part Details for 3632 0101000 by Belden Inc
Overview of 3632 0101000 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS3632J-8 | Rochester Electronics LLC | DS3632 - Peripheral Driver, 2 Driver, BIPolar, CDIP8 |
Price & Stock for 3632 0101000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R9828
|
Newark | *cat6E 4Prb U/Utp Cmr Reel/ Black |Belden 3632 0101000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now | |
DISTI #
566-3632-1000-10
|
Mouser Electronics | Multi-Conductor Cables 23AWG 4PR SOLID 1000ft SPOOL BLACK RoHS: Compliant | 0 |
|
$538.4100 / $560.1400 | Order Now |
DISTI #
71329788
|
RS | Cat6+ Horizontal Bonded-PR, 23awg/4Pair, U/UTP, UnShield, Riser-CMR, Black | Belden 3632 0101000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$520.4800 / $565.7400 | RFQ |