Part Details for 3632B103LT by TE Connectivity
Overview of 3632B103LT by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for 3632B103LT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R9080
|
Newark | 3632B 10000Uh 15% |Sigmainductors Te Connectivity 3632B103LT Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9020 / $0.9460 | Buy Now |
DISTI #
36AC3958
|
Newark | 3632B 10000Uh 15% |Sigmainductors Te Connectivity 3632B103LT Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9950 / $1.0800 | Buy Now |
DISTI #
279-3632B103LT
|
Mouser Electronics | Power Inductors - SMD 3632B 10000UH 15% RoHS: Compliant | 588 |
|
$0.8750 / $1.8800 | Buy Now |
|
Onlinecomponents.com | 3632B 10000UH 15%<br/><br/>Inductor RoHS: Compliant |
6400 Partner Stock |
|
$0.8180 / $1.0090 | Buy Now |
DISTI #
19296269
|
Verical | Inductor Power Shielded Wirewound 10000uH 15% 1KHz 110Q-Factor Ferrite 0.095A 26Ohm DCR T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 | Americas - 6400 |
|
$0.8200 / $0.8700 | Buy Now |
DISTI #
TE Connectivity 3632B103LT
|
PEI Genesis | General Purpose Inductor 1000 | 6800 |
|
Buy Now | |
|
Master Electronics | 3632B 10000UH 15%<br/><br/>Inductor RoHS: Compliant |
6400 Partner Stock |
|
$0.8180 / $1.0090 | Buy Now |
Part Details for 3632B103LT
3632B103LT CAD Models
3632B103LT Part Data Attributes:
|
3632B103LT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3632B103LT
TE Connectivity
1 ELEMENT, 26uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 26 Ω | |
Inductance-Nom (L) | 10000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 110 | |
Rated Current-Max | 0.095 A | |
Self Resonance Frequency | 0.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | Yes | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | GULL WING | |
Tolerance | 15% |