Part Details for 3633 009A1000 by Belden Inc
Overview of 3633 009A1000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3633 009A1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R9841
|
Newark | Cat6E 4Prb U/Utp Cmp Rib/ White |Belden 3633 009A1000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$998.6000 / $1,075.8700 | Buy Now |
DISTI #
BEL31015-1000-ND
|
DigiKey | CAT6++ HORIZ BONDED-PAIR 4PR UTP Min Qty: 1000 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.8945 | Buy Now |
DISTI #
566-3633-A1000-09
|
Mouser Electronics | Multi-Conductor Cables 23AWG 4PR SOLID 1000ft SPOOL WHITE RoHS: Compliant | 0 |
|
$975.1700 / $986.5200 | Order Now |
DISTI #
71937432
|
RS | Multi-Conductor Cable, Cat6+, 4BPr/23Awg BC, UTP, Unshielded, White LS PVC | Belden 3633 009A1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$986.5200 | RFQ |