Part Details for 3634655 by Wakefield-Vette
Overview of 3634655 by Wakefield-Vette
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3634655
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
345-1233-ND
|
DigiKey | COVER VENTED 84HP/235MM EASY Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
6 In Stock |
|
$29.2400 | Buy Now |
DISTI #
567-3634655
|
Mouser Electronics | Racks & Rack Cabinet Accessories Cover for HeiPac EASY, Perforated, 84HP, 235mm, Pack = 2 RoHS: Compliant | 0 |
|
$29.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 2 Lead time: 9 Weeks | 0 |
|
$29.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.9200 / $41.5900 | Buy Now |
DISTI #
3634655
|
Richardson RFPD | THERMAL HARDWARE RoHS: Compliant Min Qty: 8 | 0 |
|
$33.1200 | Buy Now |
DISTI #
000000000005422706
|
Sager | Racks & Rack Cabinet Accessories Cover for HeiPac EASY, Perforated, 84HP, 235mm, Pack = 2 | 0 |
|
Buy Now |