Part Details for 36353 by Molex
Overview of 36353 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136353-14111LF | Amphenol Communications Solutions | Minitek® 1.5mm Wire to Board Receptacle Right Angle Surface Mount Type, Tin plating, 14 positions | |
10136353-03111LF | Amphenol Communications Solutions | Minitek® 1.5mm Wire to Board Receptacle Right Angle Surface Mount Type, Tin plating, 3 positions | |
10136353-13111LF | Amphenol Communications Solutions | Minitek® 1.5mm Wire to Board Receptacle Right Angle Surface Mount Type, Tin plating, 13 positions |
Price & Stock for 36353
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06H8831
|
Newark | Pg612-90 Male 90 Degree Sh1Was50424 |Molex 36353 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$103.9100 / $127.9500 | Buy Now |
DISTI #
93Y0904
|
Newark | Pg612-90 Male 90 Degree Sh1Was50424 |Molex 36353 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$98.4200 / $120.8300 | Buy Now |
DISTI #
10210610
|
TestEquity LLC | Molex 36353 Deluxe Cord Grips Strain Relief, 3/4" NPT, 90 Deg. Angle Male, Cable Diameter 15.88-19.05mm (.625-.750") | 0 |
|
$120.1200 | Buy Now |