Part Details for 363531-000 by TE Connectivity
Overview of 363531-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136353-14111LF | Amphenol Communications Solutions | Minitek® 1.5mm Wire to Board Receptacle Right Angle Surface Mount Type, Tin plating, 14 positions | |
10136353-13111LF | Amphenol Communications Solutions | Minitek® 1.5mm Wire to Board Receptacle Right Angle Surface Mount Type, Tin plating, 13 positions | |
10136353-10111LF | Amphenol Communications Solutions | Minitek® 1.5mm Wire to Board Receptacle Right Angle Surface Mount Type, Tin plating, 10 positions |
Price & Stock for 363531-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
363531-000
|
Avnet Americas | High Performance Cable 1Conductors 16AWG Nickel Plated Copper White 600V - Cable Rools/Shrink Tubing (Alt: 363531-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$1.5200 | Buy Now |
DISTI #
RYC55PC2113-16-9-9
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC2113-16-9-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55PC2113-16-9-9 RoHS: Compliant | 0 |
|
$1.5100 / $4.2500 | Buy Now |
DISTI #
RYC55PC2113-16-9-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC2113-16-9-9 | 0 |
|
Buy Now | |
DISTI #
000000000003786518
|
Sager | Multi-Conductor Cables 55PC2113-16-9-9 Min Qty: 1 | 0 |
|
$1.6500 / $2.0700 | Buy Now |
DISTI #
363531-000
|
Avnet Abacus | High Performance Cable 1Conductors 16AWG Nickel Plated Copper White 600V (Alt: 363531-000) RoHS: Compliant Min Qty: 1524 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 55PC2113-16-9-9 RoHS: Compliant | 0 |
|
$1.5100 / $4.2500 | Buy Now |
Part Details for 363531-000
363531-000 CAD Models
363531-000 Part Data Attributes
|
363531-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
363531-000
TE Connectivity
Wire And Cable, 0AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | NICKEL | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |