There are no models available for this part yet.
Overview of 36363 by Woodhead Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3636-31 | Renesas Electronics Corporation | Low BOM Cost 0-10V Dimmable SSL LED Driver for Commercial Lighting up to 90W | |
SIT8944BE-33-18EA28.636363 | SiTime | 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) Oscillator | |
SiT8008BI-11-18E-28.636363 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for 36363 by Woodhead Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47AJ2176
|
Newark | Pg1020-90 Male 90 Degree Sh2Was50443 |Molex/woodhead 36363 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$157.2200 / $184.7900 | Buy Now | |
Onlinecomponents.com | Cable Accessories Strain Relief Grip Aluminum/Stainless Steel MAX-LOC® RoHS: Compliant | 0 |
|
$142.9100 / $154.8100 | Buy Now |