Part Details for 3639NF/2 by APEM Inc
Overview of 3639NF/2 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3639NF/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J3912
|
Newark | Toggle Switch, Spdt, 12A, 28Vdc, Panel, Switch Operation:On-Off-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:3600Nf Series, Switch Mounting:Panel Mount, Contact Current Max:12A, Contact Voltage Ac Nom:-Rohs Compliant: Yes |Apem 3639NF/2 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.2500 / $46.3400 | Buy Now |
DISTI #
679-1274-ND
|
DigiKey | SWITCH TOGGLE SPDT 6A 125V Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.8620 | Buy Now |
DISTI #
642-3639NF/2
|
Mouser Electronics | Toggle Switches SPDT 12A 28V 17.5mm RoHS: Compliant | 22 |
|
$24.8600 / $47.2700 | Buy Now |
DISTI #
74997004
|
RS | TOGGLE SWITCH 3600NF 12A 28VDC | APEM Components 3639NF/2 Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$21.7200 | RFQ |
|
Onlinecomponents.com | Switch Toggle ON OFF ON SPDT Round Lever Quick Conn/Solder Lug 12A 250VAC 28VDC Panel Mount with Threads RoHS: Compliant |
31 In Stock |
|
$20.2800 / $31.0000 | Buy Now |
|
Master Electronics | Switch Toggle ON OFF ON SPDT Round Lever Quick Conn/Solder Lug 12A 250VAC 28VDC Panel Mount with Threads RoHS: Compliant |
31 In Stock |
|
$20.2800 / $31.0000 | Buy Now |