Part Details for 36401C by Murata Power Solutions
Overview of 36401C by Murata Power Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 36401C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N4174
|
Newark | Inductor, 400Nh, 14.5A, 25%, Smd, Inductance:400Nh, Rms Current (Irms):14.5A, Inductor Construction:Shielded, Saturation Current (Isat):-, Product Range:3600 Series, Dc Resistance Max:0.004Ohm, Inductance Tolerance:± 25% Rohs Compliant: Yes |Murata Power Solutions 36401C Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8870 | Buy Now |
DISTI #
811-1250-1-ND
|
DigiKey | FIXED IND 400NH 14.5A 4 MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2276 In Stock |
|
$0.7800 / $1.0400 | Buy Now |
|
Future Electronics | 3600 Series 0.40 μH ±25 % 14.5 A 4 Ohm Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.7650 / $0.8050 | Buy Now |
DISTI #
000000000002649247
|
Sager | Power Inductors - SMD 0.4 UH Min Qty: 1000 | 0 |
|
$0.8484 / $0.8686 | Buy Now |
Part Details for 36401C
36401C CAD Models
36401C Part Data Attributes
|
36401C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
36401C
Murata Power Solutions
General Purpose Inductor, 0.4uH, 25%, 1 Element, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 2727 | |
Construction | Rectangular | |
DC Resistance | 0.004 Ω | |
Inductance-Nom (L) | 0.4 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.2 mm | |
Package Length | 6.8 mm | |
Package Style | SMT | |
Package Width | 6.8 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 14.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 25% |