Part Details for 36401E15NG by TE Connectivity
Overview of 36401E15NG by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 36401E15NG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R4324
|
Newark | 3640 0402 15Nh 2% 10K Rl |Sigmainductors Te Connectivity 36401E15NG Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0600 / $0.0670 | Buy Now |
|
Onlinecomponents.com | 3640 0402 15nH 2% 10K RL<br/>Thin Film Inductor<br/>Inductor RoHS: Compliant | 0 |
|
$0.0462 / $0.0572 | Buy Now |
DISTI #
3201006
|
Farnell | 3640 0402 15NH 2% 10K RL RoHS: Compliant Min Qty: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0590 | Buy Now |
|
Master Electronics | 3640 0402 15nH 2% 10K RL<br/>Thin Film Inductor<br/>Inductor RoHS: Compliant | 0 |
|
$0.0462 / $0.0572 | Buy Now |
Part Details for 36401E15NG
36401E15NG CAD Models
36401E15NG Part Data Attributes
|
36401E15NG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
36401E15NG
TE Connectivity
1 ELEMENT, 2.55uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0402, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TE Connectivity | |
Case/Size Code | 0402 | |
DC Resistance | 1.75 Ω | |
Inductance-Nom (L) | 0.015 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 13 | |
Rated Current-Max | 0.13 A | |
Self Resonance Frequency | 3300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 300 MHz | |
Tolerance | 2% |