Part Details for 36401E1N5ATD by TE Connectivity
Overview of 36401E1N5ATD by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 36401E1N5ATD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R3805
|
Newark | 3640 0402 1.5Nh +/-0.2Nh 5Krl |Sigmainductors Te Connectivity 36401E1N5ATD Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0680 / $0.0780 | Buy Now |
DISTI #
7-1624108-4
|
Avnet Americas | Ind High Frequency Chip Molded/Unshielded Thin Film 1.5nH 0.2nH 500MHz 13Q-Factor 700mA 0402 T/R - Tape and Reel (Alt: 7-1624108-4) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 3640 0402 1.5nH +/-0.2nH 5KRL<br/>Thin Film Inductor<br/>Inductor RoHS: Compliant | 0 |
|
$0.0493 / $0.0680 | Buy Now |
|
Master Electronics | 3640 0402 1.5nH +/-0.2nH 5KRL<br/>Thin Film Inductor<br/>Inductor RoHS: Compliant | 0 |
|
$0.0493 / $0.0680 | Buy Now |
Part Details for 36401E1N5ATD
36401E1N5ATD CAD Models
36401E1N5ATD Part Data Attributes
|
36401E1N5ATD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
36401E1N5ATD
TE Connectivity
1 ELEMENT, 0.0015uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0402, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TE Connectivity | |
Case/Size Code | 0402 | |
Construction | Chip | |
DC Resistance | 0.25 Ω | |
Inductance-Nom (L) | 0.0015 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 13 | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 10000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANE TOLERANCE IS 0.2 NANO HENRY | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.2% |