36401E1N5ATDF
TE Connectivity
Description: General Purpose Inductor, 0.0015uH, 0.2%, 1 Element, SMD, 0402

Overview of 36401E1N5ATDF by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for 36401E1N5ATDF by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 51R8393
Newark Smd Inductor, 1.5Nh, 0.2Nh, Inductance:1.5Nh, Dc Resistance Max:0.25Ohm, Self Resonant Frequency:10Ghz, Dc Current Rating:700Ma, Inductor Case/Package:0402 [1005 Metric], Product Range:3640 Series, Inductance Tolerance:± 0.2Nh Rohs Compliant: Yes |Sigmainductors Te Connectivity 36401E1N5ATDF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 100 $0.1240
$0.1240 Buy Now
DISTI # 2-1624108-4
Avnet Americas Thin Film Inductor, 1.5 nH, 250 Milliohm, ? 0.2nH, 10 GHz, 700 mA, 0402 [1005 Metric] - Tape and Reel (Alt: 2-1624108-4) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 2 Days Container: Reel 0
RFQ

CAD Models for 36401E1N5ATDF by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 36401E1N5ATDF by TE Connectivity

36401E1N5ATDF
TE Connectivity
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP, 0402
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks, 2 Days
Samacsys Manufacturer
TE Connectivity
Case/Size Code
0402
DC Resistance
0.25 Ω
Inductance-Nom (L)
0.0015 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Packing Method
TR
Quality Factor-Min (at L-nom)
13
Rated Current-Max
0.7 A
Self Resonance Frequency
10000 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Tolerance
0.2%
Want to compare parts?
  1. 36401E1N5ATDF
    TE Connectivity
    General Purpose Inductor, 0.0015uH, 0.2%, 1 Element, SMD, 0402
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 36401E1N5ATDF by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 36401E1N5ATDF by TE Connectivity

Select Manufacturer
Which Manufacturer of 36401E1N5ATDF would you like to use for your alert(s)?
  • Please alert me when 36401E1N5ATDF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 36401E1N5ATDF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 36401E1N5ATDF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 36401E1N5ATDF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 36401E1N5ATDF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 36401E1N5ATDF by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: